
The 74AUP2G57DPJ is a majority logic gate IC from Nexperia with a supply voltage range of 0.8V to 3.6V. It has 10 pins and operates over a temperature range of -40°C to 125°C. This IC is suitable for automotive applications and features a TSSOP package. The propagation delay is 22.3ns. It has 3 inputs and 2 functions.
Sign in to ask questions about the Nexperia 74AUP2G57DPJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AUP2G57DPJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | MAJORITY LOGIC GATE |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 22.3 |
| Number of Inputs | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP2G57DPJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.