
The 74AUP2G58DPJ is a dual majority logic gate from Nexperia, operating within a supply voltage range of 0.8V to 3.6V. It features a 10-pin TSSOP package and a temperature grade of AUTOMOTIVE, making it suitable for automotive applications. The device has a propagation delay of 24.1ns and is capable of handling a maximum operating temperature of 125C. It is compliant with AEC-Q100 standards and is part of the AUP/ULP/V family of logic ICs.
Sign in to ask questions about the Nexperia 74AUP2G58DPJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AUP2G58DPJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | MAJORITY LOGIC GATE |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 24.1 |
| Number of Inputs | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP2G58DPJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.