The 74AUP2G98GUX is a 10-pin quad majority logic gate from Nexperia. It operates over a supply voltage range of 0.8 to 3.6V and can withstand temperatures up to 125°C. The device features a JEDEC package code of R-PQCC-N10 and a terminal position of quad. It is designed for use in automotive applications and has a propagation delay of 22.4ns.
Sign in to ask questions about the Nexperia 74AUP2G98GUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AUP2G98GUX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N10 |
| Width | 1.4 |
| Length | 1.8 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | MAJORITY LOGIC GATE |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 22.4 |
| Number of Inputs | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP2G98GUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.