
The Nexperia 74AUP2T1326GF,132 is a dual supply buffer with a 10-pin XSON package. It is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. The buffer is suitable for use in a variety of applications, including clock and timing circuits.
Sign in to ask questions about the Nexperia 74AUP2T1326GF,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AUP2T1326GF,132 technical specifications.
| Package/Case | XSON |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 1.7 |
| Package Width (mm) | 1 |
| Package Height (mm) | 0.45 |
| Mounting | Surface Mount |
| Category | Dual Supply Buffer |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74AUP2T1326GF,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.