The 74AUP3G0434DCH is an 8-input inverter logic IC from Nexperia. It operates within a supply voltage range of 0.8 to 3.6V and has a propagation delay of 20.9ns. This device is packaged in an 8-pin VSSOP and is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE. The IC has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Nexperia 74AUP3G0434DCH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AUP3G0434DCH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | INVERTER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 20.9 |
| Number of Inputs | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP3G0434DCH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.