The 74AUP3G0434GMH is an 8-channel quad inverter logic IC from Nexperia, operating within a supply voltage range of 0.8 to 3.6V and featuring a propagation delay of 20.9ns. This device is suitable for automotive applications, with a temperature grade of AUTOMOTIVE and a maximum operating temperature of 125°C. The IC is packaged in a HVQCCN-8 package, measuring 1.6mm in width and length, with 8 terminals in a quad terminal position. It is a member of the AUP/ULP/V family of logic ICs, with a logic IC type of inverter and 1 input.
Nexperia 74AUP3G0434GMH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N8 |
| Width | 1.6 |
| Length | 1.6 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | INVERTER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 20.9 |
| Number of Inputs | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP3G0434GMH to view detailed technical specifications.
No datasheet is available for this part.