The 74AUP3G07DCH is an 8-input dual inverter buffer from Nexperia. It operates within a supply voltage range of 0.8 to 3.6V and features a propagation delay of 20.7ns. The device is packaged in an 8-pin VSSOP and is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE. The 74AUP3G07DCH is designed for use in logic circuits and is compatible with a range of operating temperatures, from -40 to 125 degrees Celsius.
Sign in to ask questions about the Nexperia 74AUP3G07DCH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AUP3G07DCH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUFFER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 20.7 |
| Number of Inputs | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP3G07DCH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.