The 74AUP3G17DCH is an 8-channel dual-input buffer with a supply voltage range of 0.8-3.6V and a propagation delay of 20.1ns. It is available in an 8-pin VSSOP package with a width of 2mm and a length of 2.3mm. The device operates over a temperature range of -40 to 125°C and is suitable for automotive applications. The buffer has a single input and is a member of the AUP/ULP/V family of logic ICs.
Nexperia 74AUP3G17DCH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUFFER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 20.1 |
| Number of Inputs | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.