The 74AUP3G3404GMH is an 8-input inverter logic IC from Nexperia, operating within a supply voltage range of 0.8 to 3.6V. It features a propagation delay of 20.9ns and is designed to withstand temperatures up to 125°C. The device is packaged in the HVQCCN-8 format, suitable for surface-mount applications.
Nexperia 74AUP3G3404GMH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N8 |
| Width | 1.6 |
| Length | 1.6 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | INVERTER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 20.9 |
| Number of Inputs | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP3G3404GMH to view detailed technical specifications.
No datasheet is available for this part.