The 74AUP3G3404GNX is an 8-channel inverter logic IC from Nexperia, operating within a supply voltage range of 0.8V to 3.6V. It features a propagation delay of 20.9ns and is available in an 8-pin SON package. The device is designed for automotive applications, with a temperature grade of AUTOMOTIVE and an operating temperature range of -40°C to 125°C.
Nexperia 74AUP3G3404GNX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1 |
| Length | 1.2 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | INVERTER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 20.9 |
| Number of Inputs | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.