
The 74AVC16245DGG,112 is an industrial-grade 8-bit bus transceiver with 48 terminals. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.2V and 3.6V. This logic IC is a bus transceiver with two ports and true output polarity, featuring a propagation delay of 3 units. It is packaged in a 48-pin TSSOP package.
Sign in to ask questions about the Nexperia 74AVC16245DGG,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AVC16245DGG,112 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AVC |
| Propagation Delay (tpd) | 3 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AVC16245DGG,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.