The Nexperia 74AVC16245DGG-Q100 is a dual 8-bit bus transceiver with a supply voltage range of 1.2 to 3.6V. It operates over a temperature range of -40 to 85°C and is packaged in a 48-pin TSSOP. This device is qualified to AEC-Q100 and features a propagation delay of 3ns.
Nexperia 74AVC16245DGG-Q100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AVC |
| Propagation Delay (tpd) | 3 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.