
The 74AVC16334ADGG,512 is a 48-pin TSSOP surface mount bus transceiver from Nexperia. It has a maximum package length of 12.6mm and a maximum package width of 6.2mm. The device is made of plastic and has a pin pitch of 0.5mm. It is designed for surface mount applications and is compliant with the Jedec MO-153ED standard.
Sign in to ask questions about the Nexperia 74AVC16334ADGG,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AVC16334ADGG,512 technical specifications.
| Package/Case | TSSOP |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12.6(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153ED |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74AVC16334ADGG,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.