The 74AVC16373DGG,112 is a dual 8-bit bus driver from Nexperia, featuring a 48-pin TSSOP package and industrial temperature range of -40 to 85 degrees Celsius. It operates on a supply voltage of 1.2 to 3.6 volts and has a propagation delay of 9.4 nanoseconds. This logic IC is designed for use in high-speed applications and has a true output polarity.
Sign in to ask questions about the Nexperia 74AVC16373DGG,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AVC16373DGG,112 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | AVC |
| Propagation Delay (tpd) | 9.4 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AVC16373DGG,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.