
The Nexperia 74AVC16836ADGG,112 is a 20-bit bus driver with dual output polarity. It operates within a supply voltage range of 1.2 to 3.6V and features a propagation delay of 4.7ns. The device is packaged in a 56-pin TSSOP and has a temperature grade of industrial, supporting operating temperatures from -40 to 85°C.
Sign in to ask questions about the Nexperia 74AVC16836ADGG,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AVC16836ADGG,112 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | AVC |
| Propagation Delay (tpd) | 4.7 |
| Number of Bits | 20 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AVC16836ADGG,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.