
The Nexperia 74AVC16836ADGG,118 is an industrial-grade bus driver IC with a 56-pin TSSOP package. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 1.2V to 3.6V. This IC features a 20-bit output and a propagation delay of 4.7ns. It is designed for use in industrial applications and is suitable for high-speed data transfer.
Nexperia 74AVC16836ADGG,118 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | AVC |
| Propagation Delay (tpd) | 4.7 |
| Number of Bits | 20 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AVC16836ADGG,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.