
The 74AVC16T245DGG,112 is a dual 8-bit bus transceiver with a supply voltage range of 0.8V to 3.6V and a maximum operating temperature of 125 degrees Celsius. It features a 48-pin TSSOP package and is designed for automotive applications. The device has a propagation delay of 10.2 nanoseconds and supports true output polarity. It is a member of the AVC family of logic ICs and is used as a buffer and line driver.
Nexperia 74AVC16T245DGG,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AVC |
| Propagation Delay (tpd) | 10.2 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AVC16T245DGG,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.