
The 74AVC16T245DGV,118 is a dual 8-bit bus transceiver from Nexperia, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a supply voltage of 1.2V to 3.6V. The device has 48 terminals and a TSSOP package. It is a bus transceiver with two ports and true output polarity, suitable for use in logic IC applications.
Sign in to ask questions about the Nexperia 74AVC16T245DGV,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AVC16T245DGV,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AVC |
| Propagation Delay (tpd) | 10.2 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AVC16T245DGV,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.