
The Nexperia 74AVC1T1022DPJ is a 10-pin dual clock driver with a maximum operating temperature of 125°C. It operates within a supply voltage range of 0.8V to 3.6V and has a propagation delay of 15.7ns. This device is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE. It is packaged in a S-PDSO-G10 package type, which is a 3mm x 3mm TSSOP package.
Sign in to ask questions about the Nexperia 74AVC1T1022DPJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AVC1T1022DPJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | AVC |
| Propagation Delay (tpd) | 15.7 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AVC1T1022DPJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.