
The 74AVC20T245DGG,118 is a dual 10-bit bus transceiver from Nexperia, operating within a temperature range of -40°C to 125°C. It features a supply voltage of 1.2V to 3.6V and a propagation delay of 10.4ns. The device is packaged in a 56-pin TSSOP and is designed for automotive applications.
Nexperia 74AVC20T245DGG,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AVC |
| Propagation Delay (tpd) | 10.4 |
| Number of Bits | 10 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AVC20T245DGG,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.