The 74AVC2T45DP-Q100H is a dual 2-bit bus transceiver from Nexperia. It operates within a supply voltage range of 0.8 to 3.6V and features a propagation delay of 9.9ns. This device is suitable for automotive applications and is packaged in an 8-pin TSSOP. The transceiver has a temperature grade of AUTOMOTIVE and is compliant with AEC-Q100. It can handle temperatures from -40 to 125°C.
Sign in to ask questions about the Nexperia 74AVC2T45DP-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AVC2T45DP-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AVC |
| Propagation Delay (tpd) | 9.9 |
| Number of Bits | 2 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AVC2T45DP-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.