
Automotive-grade 4-bit dual-supply translating transceiver with configurable voltage translation. This logic IC features 16 terminals in a R-PQCC-N16 package, offering 2 functions with 2 bits and 2 ports. Operating across a supply voltage range of 0.8V to 3.6V, it boasts a maximum propagation delay of 14.5ns. The device supports true output polarity and operates within a temperature range of -40°C to 125°C.
Nexperia 74AVC4T245BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AVC |
| Propagation Delay (tpd) | 14.5 |
| Number of Bits | 2 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AVC4T245BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.