
Bidirectional voltage level translator featuring 4 channels and a 2-bit bus transceiver function. Operates with a supply voltage range of 0.8V to 3.6V, with a nominal supply of 1.2V. Offers a propagation delay of 14.5ns and supports true output polarity. Housed in a 16-pin XQFN package with dimensions of 1.8mm width and 2.6mm length, conforming to JEDEC R-PQCC-N16. Designed for automotive temperature grades, with a minimum operating temperature of -40°C and a maximum of 125°C.
Sign in to ask questions about the Nexperia 74AVC4T245GU,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AVC4T245GU,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 1.8 |
| Length | 2.6 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AVC |
| Propagation Delay (tpd) | 14.5 |
| Number of Bits | 2 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AVC4T245GU,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.