The 74AVC4TD245GU is a quad bus transceiver with a supply voltage range of 1.2V to 3.6V. It has 16 terminals and operates over a temperature range of -40°C to 125°C. The device is available in a 16-pin VQCCN package. It has a propagation delay of 12.1 ns and a maximum power supply current of 55 μA. The transceiver is designed for use in automotive applications and has independent control for each port.
Checking distributor stock and pricing after the page loads.
Nexperia 74AVC4TD245GU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 1.8 |
| Length | 2.6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AVC |
| Propagation Delay (tpd) | 12.1 |
| Number of Bits | 4 |
| Prop. Delay@Nom-Sup | 12.1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.055 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.