The Nexperia 74AVC8T245BQ-Q100 is a quad bus transceiver with a supply voltage range of 1.2V to 3.6V and an operating temperature range of -40°C to 125°C. It has 24 terminals and is packaged in a 3.5mm x 5.5mm HVQCCN-24 package. The device is designed for automotive applications and meets the AEC-Q100 screening level. It has a propagation delay of 9.9ns and supports 8-bit data transfer.
Nexperia 74AVC8T245BQ-Q100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N24 |
| Width | 3.5 |
| Length | 5.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AVC |
| Propagation Delay (tpd) | 9.9 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.