
8-bit bidirectional bus transceiver, an automotive-grade logic IC featuring 24 terminals in a 24-pin TSSOP package. This voltage level translator operates across a supply voltage range of 0.8V to 3.6V, with a nominal supply of 1.1V. It boasts a maximum operating temperature of 125°C and a minimum of -40°C, with a propagation delay of 9.9ns. The device offers true output polarity and two ports for versatile signal routing.
Sign in to ask questions about the Nexperia 74AVC8T245PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AVC8T245PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AVC |
| Propagation Delay (tpd) | 9.9 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AVC8T245PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.