The 74AVC8T245PW-Q100 is a 24-bit dual bus transceiver from Nexperia, operating within a supply voltage range of 0.8 to 3.6V. It features a propagation delay of 9.9ns and supports temperatures up to 125°C. The device is packaged in a 24-pin TSSOP and meets the AEC-Q100 automotive screening level. It is a true output polarity logic IC with 8-bit functionality and two ports.
Nexperia 74AVC8T245PW-Q100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AVC |
| Propagation Delay (tpd) | 9.9 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.