
The 74AVCH16T245DGG,11 is a 48-pin TSSOP surface mount voltage level translator from Nexperia. It features a maximum operating temperature range of -40 to 125°C and is built with CMOS process technology. The device has a maximum low level output current of 12mA and a maximum high level output current of -12mA. It is designed for use in logic applications and has a seated plane height of 1.2mm.
Sign in to ask questions about the Nexperia 74AVCH16T245DGG,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AVCH16T245DGG,11 technical specifications.
| Package/Case | TSSOP |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12.6(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153ED |
| Logic Family | AVC |
| Logic Function | Voltage Level Translator |
| Process Technology | CMOS |
| Output Type | 3-State |
| Maximum Low Level Output Current | 12mA |
| Maximum High Level Output Current | -12mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74AVCH16T245DGG,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.