The 74AVCH1T45GW,125 is a 6-pin automotive bus transceiver from Nexperia. It operates within a temperature range of -40°C to 125°C and is powered by a supply voltage of 1.1V to 3.6V. This device features a propagation delay of 9.9ns and has a true output polarity. It is designed for use in automotive applications and is packaged in a TSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia 74AVCH1T45GW,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AVCH1T45GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AVC |
| Propagation Delay (tpd) | 9.9 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AVCH1T45GW,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.