
Automotive-grade 4-bit dual supply translating transceiver, featuring configurable voltage translation and 3-state output. This logic IC offers 2 ports and 2 supply voltage ranges, from 0.8V to 3.6V, with a nominal supply of 1.2V. The 16-pin TSSOP package (R-PDSO-G16) supports true output polarity and a maximum propagation delay of 10.4ns. Operating across a temperature range of -40°C to 125°C, this AEC-Q100 screened component is designed for robust performance.
Sign in to ask questions about the Nexperia 74AVCH4T245PW-Q10J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AVCH4T245PW-Q10J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AVC |
| Propagation Delay (tpd) | 10.4 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AVCH4T245PW-Q10J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.