This Nexperia 74AXP1G00GSH is a NAND gate logic IC with a supply voltage range of 0.7V to 2.75V and a propagation delay of 120ps. It has a temperature grade of industrial and operates over a temperature range of -40 to 85°C. The device has 2 inputs and 1 output, packaged in a 6-pin VSON package.
Nexperia 74AXP1G00GSH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | NAND GATE |
| Family | AXP |
| Propagation Delay (tpd) | 120 |
| Number of Inputs | 2 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.