The 74AXP1G00GXH is a dual-input NAND gate IC from Nexperia, featuring an industrial temperature range of -40°C to 85°C. It operates on a supply voltage of 0.7V to 2.75V and has a propagation delay of 120ns. The device is packaged in a 5-pin SON package with a width and length of 0.8mm. It is designed for use in logic IC applications.
Sign in to ask questions about the Nexperia 74AXP1G00GXH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AXP1G00GXH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N5 |
| Width | 0.8 |
| Length | 0.8 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | NAND GATE |
| Family | AXP |
| Propagation Delay (tpd) | 120 |
| Number of Inputs | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AXP1G00GXH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.