This industrial-grade NOR gate IC operates within a temperature range of -40°C to 85°C. It features a 6-pin VSON package and a supply voltage range of 0.7V to 2.75V. The device has a propagation delay of 98ns and supports up to 2 inputs. It is designed for use in logic circuits and is suitable for applications requiring high reliability and performance.
Sign in to ask questions about the Nexperia 74AXP1G02GMH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AXP1G02GMH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | NOR GATE |
| Family | AXP |
| Propagation Delay (tpd) | 98 |
| Number of Inputs | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AXP1G02GMH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.