The 74AXP1G02GSH is a 6-channel industrial NOR gate IC from Nexperia, operating within a temperature range of -40 to 85 degrees Celsius. It features a JEDEC package code of S-PDSO-N6, with a width and length of 1mm each. The device has a nominal supply voltage of 1.2V, a maximum supply voltage of 2.75V, and a minimum supply voltage of 0.7V. It has a propagation delay of 98ps and supports 2 inputs.
Nexperia 74AXP1G02GSH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | NOR GATE |
| Family | AXP |
| Propagation Delay (tpd) | 98 |
| Number of Inputs | 2 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.