The Nexperia 74AXP1G02GXH is a 5-pin industrial NOR gate IC with a propagation delay of 98ps. It operates within a supply voltage range of 0.7V to 2.75V and has a maximum operating temperature of 85 degrees Celsius. The device is packaged in a S-PDSO-N5 package, measuring 0.8mm in width and length. It is suitable for use in industrial applications and is compliant with relevant standards.
Sign in to ask questions about the Nexperia 74AXP1G02GXH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AXP1G02GXH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N5 |
| Width | 0.8 |
| Length | 0.8 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | NOR GATE |
| Family | AXP |
| Propagation Delay (tpd) | 98 |
| Number of Inputs | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AXP1G02GXH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.