
The Nexperia 74AXP1G04GMH is an industrial-grade inverter logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 6-pin R-PDSO-N6 package and a propagation delay of 100ns. The device operates within a supply voltage range of 0.7-2.75V and is suitable for use in industrial applications.
Sign in to ask questions about the Nexperia 74AXP1G04GMH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AXP1G04GMH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | INVERTER |
| Family | AXP |
| Propagation Delay (tpd) | 100 |
| Number of Inputs | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AXP1G04GMH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.