This industrial-grade inverter from Nexperia features a 5-pin SON package and operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 1.2V and a maximum supply voltage of 2.75V, with a minimum supply voltage of 0.7V. The inverter has a propagation delay of 100ps and is designed for use in logic IC applications.
Nexperia 74AXP1G04GXH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N5 |
| Width | 0.8 |
| Length | 0.8 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | INVERTER |
| Family | AXP |
| Propagation Delay (tpd) | 100 |
| Number of Inputs | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.