
The 74AXP1G06GSH is a single inverter logic IC with a propagation delay of 104ps. It operates over a supply voltage range of 0.7 to 2.75V and has a maximum operating temperature of 85°C. The IC is packaged in a 6-pin VSON package and is suitable for industrial applications. The 74AXP1G06GSH is a member of the AXP family of logic ICs.
Sign in to ask questions about the Nexperia 74AXP1G06GSH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AXP1G06GSH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | INVERTER |
| Family | AXP |
| Propagation Delay (tpd) | 104 |
| Number of Inputs | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AXP1G06GSH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.