This industrial-grade logic buffer IC features a 5-pin package with a bottom terminal position, suitable for high-temperature applications. The device operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 0.7V to 2.75V. With a propagation delay of 82ps, this IC is designed for high-speed logic applications. The device is part of the AXP family and is classified as a buffer logic IC.
Nexperia 74AXP1G07GXH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBCC-B5 |
| Width | 0.8 |
| Length | 0.8 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | BUFFER |
| Family | AXP |
| Propagation Delay (tpd) | 82 |
| Number of Inputs | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.