The 74AXP1G09GMH is a 6-terminal industrial-grade AND gate logic IC from Nexperia, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 1.2V and a maximum supply voltage of 2.75V. The device features a propagation delay of 88ps and is available in a VSON package with a width of 1mm and a length of 1.45mm. The IC is designed for use in a variety of applications requiring high-speed logic operations.
Nexperia 74AXP1G09GMH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | AND GATE |
| Family | AXP |
| Propagation Delay (tpd) | 88 |
| Number of Inputs | 2 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.