This 6-input NAND gate IC from Nexperia operates over a supply voltage range of 0.7V to 2.75V and features a propagation delay of 116ns. The device is packaged in a 6-pin SON package and is rated for industrial temperature operation from -40°C to 85°C. It is suitable for use in a variety of logic IC applications.
Nexperia 74AXP1G10GNH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 0.9 |
| Length | 1 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | NAND GATE |
| Family | AXP |
| Propagation Delay (tpd) | 116 |
| Number of Inputs | 3 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.