The 74AXP1G10GSH is a 3-input NAND gate IC from Nexperia, featuring a propagation delay of 116ps. It operates within a temperature range of -40°C to 85°C and is suitable for industrial applications. The device has a supply voltage range of 0.7V to 2.75V and is packaged in a 6-pin S-PDSO-N6 package. It is a member of the AXP family of logic ICs.
Nexperia 74AXP1G10GSH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | NAND GATE |
| Family | AXP |
| Propagation Delay (tpd) | 116 |
| Number of Inputs | 3 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.