The 74AXP1G11GNH is an industrial-grade AND gate logic IC from Nexperia. It operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 1.2V, a maximum voltage of 2.75V, and a minimum voltage of 0.7V. The device features a 6-pin SON package and a propagation delay of 130ns. It is designed for use in a variety of applications, including digital logic circuits.
Nexperia 74AXP1G11GNH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 0.9 |
| Length | 1 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | AND GATE |
| Family | AXP |
| Propagation Delay (tpd) | 130 |
| Number of Inputs | 3 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.