The 74AXP1G125GXH is an industrial-grade bus driver from Nexperia with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 5-pin SON package with a width and length of 0.8mm. The device operates within a supply voltage range of 0.7V to 2.75V and has a propagation delay of 132ns. It is designed for use in logic IC applications, specifically as a buffer and line driver.
Nexperia 74AXP1G125GXH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N5 |
| Width | 0.8 |
| Length | 0.8 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | BUS DRIVER |
| Family | AXP |
| Propagation Delay (tpd) | 132 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.