The Nexperia 74AXP1G14GNH is an industrial-grade inverter logic IC with a supply voltage range of 0.7V to 2.75V. It features a propagation delay of 114ps and operates over a temperature range of -40°C to 85°C. The device is packaged in a 6-pin SON package with a width of 0.9mm and a length of 1mm. It is suitable for use in a variety of applications, including digital logic circuits and gate arrays.
Sign in to ask questions about the Nexperia 74AXP1G14GNH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AXP1G14GNH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 0.9 |
| Length | 1 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | INVERTER |
| Family | AXP |
| Propagation Delay (tpd) | 114 |
| Number of Inputs | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AXP1G14GNH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.