The 74AXP1G157GNH is a 6-channel industrial multiplexer from Nexperia, featuring a propagation delay of 138ns. It operates within a supply voltage range of 0.7V to 2.75V and has a maximum operating temperature of 85°C. The device is packaged in a 6-pin SON package and is suitable for use in industrial applications.
Sign in to ask questions about the Nexperia 74AXP1G157GNH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AXP1G157GNH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 0.9 |
| Length | 1 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | MULTIPLEXER |
| Family | AXP |
| Propagation Delay (tpd) | 138 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AXP1G157GNH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.