The Nexperia 74AXP1G17GMH is an industrial-grade buffer IC with a nominal supply voltage of 1.2V and a maximum supply voltage of 2.75V. It features a propagation delay of 136ps and operates within a temperature range of -40°C to 85°C. This 6-pin device is packaged in a VSON package and is suitable for use in a variety of logic IC applications.
Nexperia 74AXP1G17GMH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | BUFFER |
| Family | AXP |
| Propagation Delay (tpd) | 136 |
| Number of Inputs | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.