The 74AXP1G32GNH is a 6-pin industrial-grade OR gate logic IC from Nexperia, operating over a temperature range of -40 to 85 degrees Celsius. It has a supply voltage range of 0.7 to 2.75 volts and a propagation delay of 124 units. The device is packaged in a 6-pin SON package and is designed for use in a variety of industrial applications. The IC has two inputs and one output, making it suitable for use in a range of logic gate applications.
Nexperia 74AXP1G32GNH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 0.9 |
| Length | 1 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | OR GATE |
| Family | AXP |
| Propagation Delay (tpd) | 124 |
| Number of Inputs | 2 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.