The Nexperia 74AXP1G32GXH is an industrial-grade OR gate logic IC with a 5-pin SON package. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 0.7V and 2.75V. This device features a propagation delay of 124ps and has 2 input terminals.
Sign in to ask questions about the Nexperia 74AXP1G32GXH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AXP1G32GXH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N5 |
| Width | 0.8 |
| Length | 0.8 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | OR GATE |
| Family | AXP |
| Propagation Delay (tpd) | 124 |
| Number of Inputs | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AXP1G32GXH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.