The 74AXP1G57GMH is a 6-pin industrial logic gate from Nexperia, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 1.2V and a maximum supply voltage of 2.75V. The gate features a propagation delay of 125ps and is suitable for use in a variety of applications. The JEDEC package code is R-PDSO-N6, indicating a 6-pin package with a VSON footprint. The logic IC type is a majority logic gate, and it is part of the AXP family.
Nexperia 74AXP1G57GMH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | MAJORITY LOGIC GATE |
| Family | AXP |
| Propagation Delay (tpd) | 125 |
| Number of Inputs | 3 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.